Part Details for USD845 by Unitrode Corporation
Overview of USD845 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for USD845
USD845 CAD Models
USD845 Part Data Attributes:
|
USD845
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
USD845
Unitrode Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon, TO-220AC,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for USD845
This table gives cross-reference parts and alternative options found for USD845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | USD845 vs MBR1035 |
MBR740-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | USD845 vs MBR740-BP |
MBR750 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 50V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | USD845 vs MBR750 |
10TQ035STRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | USD845 vs 10TQ035STRRPBF |
VS-10TQ035STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | USD845 vs VS-10TQ035STRLPBF |
10TQ035STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | USD845 vs 10TQ035STRR |
USD735 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | USD845 vs USD735 |
USD835 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 35V V(RRM), Silicon, TO-220AC, | Unitrode Corp (RETIRED) | USD845 vs USD835 |
SBLF1030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, | General Instrument Corp | USD845 vs SBLF1030 |
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | USD845 vs MBR1035 |