Part Details for 10TQ035S by Sensitron Semiconductors
Overview of 10TQ035S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 10TQ035S
10TQ035S CAD Models
10TQ035S Part Data Attributes:
|
10TQ035S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
10TQ035S
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 10TQ035S
This table gives cross-reference parts and alternative options found for 10TQ035S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ035S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR1035F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon | YAGEO Corporation | 10TQ035S vs PBYR1035F |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon | Frontier Electronics Co Ltd | 10TQ035S vs MBR1045 |
MBR1050 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 10TQ035S vs MBR1050 |
USD835 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 35V V(RRM), Silicon, TO-220AC, | Unitrode Corp (RETIRED) | 10TQ035S vs USD835 |
10TQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | 10TQ035S vs 10TQ045 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | 10TQ035S vs MBR1045 |
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | 10TQ035S vs MBR1035 |
VS-10TQ045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 10TQ035S vs VS-10TQ045PBF |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 10TQ035S vs MBR1045 |
10TQ045S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 10TQ035S vs 10TQ045S-G |