Part Details for 10TQ035STRR by Vishay Intertechnologies
Overview of 10TQ035STRR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10TQ035STRR
10TQ035STRR CAD Models
10TQ035STRR Part Data Attributes:
|
10TQ035STRR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10TQ035STRR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, PLASTIC, TO-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 10TQ035STRR
This table gives cross-reference parts and alternative options found for 10TQ035STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ035STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR1035F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon | YAGEO Corporation | 10TQ035STRR vs PBYR1035F |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon | Frontier Electronics Co Ltd | 10TQ035STRR vs MBR1045 |
MBR1050 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 10TQ035STRR vs MBR1050 |
USD835 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 35V V(RRM), Silicon, TO-220AC, | Unitrode Corp (RETIRED) | 10TQ035STRR vs USD835 |
10TQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | 10TQ035STRR vs 10TQ045 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | 10TQ035STRR vs MBR1045 |
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | 10TQ035STRR vs MBR1035 |
VS-10TQ045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 10TQ035STRR vs VS-10TQ045PBF |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 10TQ035STRR vs MBR1045 |
10TQ045S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 10TQ035STRR vs 10TQ045S-G |