Part Details for 10TQ035STRRPBF by Vishay Intertechnologies
Overview of 10TQ035STRRPBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10TQ035STRRPBF
10TQ035STRRPBF CAD Models
10TQ035STRRPBF Part Data Attributes
|
10TQ035STRRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10TQ035STRRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 1050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 10TQ035STRRPBF
This table gives cross-reference parts and alternative options found for 10TQ035STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ035STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USD735 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, | Unitrode Corp (RETIRED) | 10TQ035STRRPBF vs USD735 |
VS-10TQ035STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 10TQ035STRRPBF vs VS-10TQ035STRL-M3 |
VS-MBR1045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, | Vishay Intertechnologies | 10TQ035STRRPBF vs VS-MBR1045PBF |
10TQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, TO-220AC, 3 PIN | Vishay Semiconductors | 10TQ035STRRPBF vs 10TQ045 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 10TQ035STRRPBF vs MBR1045 |
USD720 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 10TQ035STRRPBF vs USD720 |
10TQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 10TQ035STRRPBF vs 10TQ045 |
10TQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | 10TQ035STRRPBF vs 10TQ045 |
10TQ035S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 10TQ035STRRPBF vs 10TQ035S-G |
MBR750 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 50V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 10TQ035STRRPBF vs MBR750 |