There are no models available for this part yet.
Overview of US5JC by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for US5JC by Galaxy Microelectronics
Part Data Attributes for US5JC by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Part Package Code
|
SMC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for US5JC
This table gives cross-reference parts and alternative options found for US5JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US5JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM507-T | Rectifier Diode, | Rectron Semiconductor | US5JC vs EFM507-T |
HS5JH | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | US5JC vs HS5JH |
FM505V-HF-T | Rectifier Diode, | Rectron Semiconductor | US5JC vs FM505V-HF-T |
S5JB | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | US5JC vs S5JB |
HFM506-T | Rectifier Diode, | Rectron Semiconductor | US5JC vs HFM506-T |
RGPP5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DIE-1 | General Instrument Corp | US5JC vs RGPP5J |
SF58 | Rectifier Diode, 1 Element, 5A, 600V V(RRM) | Taiwan Semiconductor | US5JC vs SF58 |
HFM506B-T | Rectifier Diode, | Rectron Semiconductor | US5JC vs HFM506B-T |
GPP5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DIE-1 | General Instrument Corp | US5JC vs GPP5J |
S5JBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | US5JC vs S5JBF |