There are no models available for this part yet.
Overview of S5JBF by Galaxy Semi-Conductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for S5JBF by Galaxy Semi-Conductor Co Ltd
Part Data Attributes for S5JBF by Galaxy Semi-Conductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.15 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for S5JBF
This table gives cross-reference parts and alternative options found for S5JBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5JBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM507-T | Rectifier Diode, | Rectron Semiconductor | S5JBF vs EFM507-T |
HS5JH | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S5JBF vs HS5JH |
FM505V-HF-T | Rectifier Diode, | Rectron Semiconductor | S5JBF vs FM505V-HF-T |
S5JB | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S5JBF vs S5JB |
HFM506-T | Rectifier Diode, | Rectron Semiconductor | S5JBF vs HFM506-T |
RGPP5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DIE-1 | General Instrument Corp | S5JBF vs RGPP5J |
SF58 | Rectifier Diode, 1 Element, 5A, 600V V(RRM) | Taiwan Semiconductor | S5JBF vs SF58 |
HFM506B-T | Rectifier Diode, | Rectron Semiconductor | S5JBF vs HFM506B-T |
GPP5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DIE-1 | General Instrument Corp | S5JBF vs GPP5J |
ES5JCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S5JBF vs ES5JCF |