Part Details for FM505V-HF-T by Rectron Semiconductor
Overview of FM505V-HF-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM505V-HF-T
FM505V-HF-T CAD Models
FM505V-HF-T Part Data Attributes
|
FM505V-HF-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM505V-HF-T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-13 | |
Category CO2 Kg | 8.8 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q101 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM505V-HF-T
This table gives cross-reference parts and alternative options found for FM505V-HF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM505V-HF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US5JC | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM505V-HF-T vs US5JC |
HS5JHV7G | Rectifier Diode, | Taiwan Semiconductor | FM505V-HF-T vs HS5JHV7G |
HFM506B-W | Rectifier Diode, | Rectron Semiconductor | FM505V-HF-T vs HFM506B-W |
FM505-W-HF | Rectifier Diode, | Rectron Semiconductor | FM505V-HF-T vs FM505-W-HF |
HFM506B-HF-W | Rectifier Diode, | Rectron Semiconductor | FM505V-HF-T vs HFM506B-HF-W |
ES5JCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM505V-HF-T vs ES5JCF |
FM505V-T | Rectifier Diode, | Rectron Semiconductor | FM505V-HF-T vs FM505V-T |
HFM506-T | Rectifier Diode, | Rectron Semiconductor | FM505V-HF-T vs HFM506-T |
RGPP5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DIE-1 | General Instrument Corp | FM505V-HF-T vs RGPP5J |
ES5JC | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM505V-HF-T vs ES5JC |