Part Details for HFM506B-T by Rectron Semiconductor
Overview of HFM506B-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFM506B-T
HFM506B-T CAD Models
HFM506B-T Part Data Attributes
|
HFM506B-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFM506B-T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Category CO2 Kg | 8.8 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HFM506B-T
This table gives cross-reference parts and alternative options found for HFM506B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM506B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US5JC | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HFM506B-T vs US5JC |
HS5JHV7G | Rectifier Diode, | Taiwan Semiconductor | HFM506B-T vs HS5JHV7G |
HFM506B-W | Rectifier Diode, | Rectron Semiconductor | HFM506B-T vs HFM506B-W |
FM505-W-HF | Rectifier Diode, | Rectron Semiconductor | HFM506B-T vs FM505-W-HF |
HFM506B-HF-W | Rectifier Diode, | Rectron Semiconductor | HFM506B-T vs HFM506B-HF-W |
ES5JCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HFM506B-T vs ES5JCF |
FM505V-T | Rectifier Diode, | Rectron Semiconductor | HFM506B-T vs FM505V-T |
HFM506-T | Rectifier Diode, | Rectron Semiconductor | HFM506B-T vs HFM506-T |
RGPP5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DIE-1 | General Instrument Corp | HFM506B-T vs RGPP5J |
ES5JC | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HFM506B-T vs ES5JC |