Memory
UPD442000AGU-BC85X-9JH-A
Description: Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-32

Overview of UPD442000AGU-BC85X-9JH-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for UPD442000AGU-BC85X-9JH-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD442000AGU-BC85X-9JH-A by NEC Electronics Group

UPD442000AGU-BC85X-9JH-A
NEC Electronics Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e6
Length
11.8 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. UPD442000AGU-BC85X-9JH-A
    NEC Electronics Group
    Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-32
    VS

Alternate Parts for UPD442000AGU-BC85X-9JH-A

This table gives cross-reference parts and alternative options found for UPD442000AGU-BC85X-9JH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD442000AGU-BC85X-9JH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C1024B-20STI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Alliance Semiconductor Corporation UPD442000AGU-BC85X-9JH-A vs AS7C1024B-20STI
HM62Y8128DLTSI-12UL 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Renesas Electronics Corporation UPD442000AGU-BC85X-9JH-A vs HM62Y8128DLTSI-12UL
8959808BUC Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components UPD442000AGU-BC85X-9JH-A vs 8959808BUC
8959812BZA Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components UPD442000AGU-BC85X-9JH-A vs 8959812BZA
EDI88130CS25NB Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation UPD442000AGU-BC85X-9JH-A vs EDI88130CS25NB
PDM41024LA15SOI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc UPD442000AGU-BC85X-9JH-A vs PDM41024LA15SOI
WMS128K8-17CMA Standard SRAM, 128KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation UPD442000AGU-BC85X-9JH-A vs WMS128K8-17CMA
PDM41024SA12TI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Paradigm Technology Inc UPD442000AGU-BC85X-9JH-A vs PDM41024SA12TI
M5M5V108DVP-70H Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Mitsubishi Electric UPD442000AGU-BC85X-9JH-A vs M5M5V108DVP-70H
DPS128M8ANS-70B Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 B&B Electronics Manufacturing Company UPD442000AGU-BC85X-9JH-A vs DPS128M8ANS-70B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD442000AGU-BC85X-9JH-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD442000AGU-BC85X-9JH-A by NEC Electronics Group

  • Please alert me when UPD442000AGU-BC85X-9JH-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD442000AGU-BC85X-9JH-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD442000AGU-BC85X-9JH-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD442000AGU-BC85X-9JH-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD442000AGU-BC85X-9JH-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD442000AGU-BC85X-9JH-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: