There are no models available for this part yet.
Overview of UPC2749TB-E3 by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UPC2749TB-E3 by NEC Electronics Group
Part Data Attributes for UPC2749TB-E3 by NEC Electronics Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
13 dB
|
Input Power-Max (CW)
|
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
2900 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for UPC2749TB-E3
This table gives cross-reference parts and alternative options found for UPC2749TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2749TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2749TB | Wide Band Low Power Amplifier, 1900MHz Min, 2900MHz Max | Renesas Electronics Corporation | UPC2749TB-E3 vs UPC2749TB |
UPC2749TB-E3-A | UPC2749TB-E3-A | Renesas Electronics Corporation | UPC2749TB-E3 vs UPC2749TB-E3-A |
UPC2749TB-E3 | 2900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | UPC2749TB-E3 vs UPC2749TB-E3 |
UPC2749TB | Wide Band Low Power Amplifier, 2900MHz Max, 6 PIN | NEC Electronics Group | UPC2749TB-E3 vs UPC2749TB |