Part Details for UPC2747TB-A by NEC Electronics Group
Overview of UPC2747TB-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for UPC2747TB-A
UPC2747TB-A CAD Models
UPC2747TB-A Part Data Attributes
|
UPC2747TB-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2747TB-A
NEC Electronics Group
Narrow Band Low Power Amplifier, 1800MHz Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e6 | |
Operating Frequency-Max | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for UPC2747TB-A
This table gives cross-reference parts and alternative options found for UPC2747TB-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2747TB-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPC2747TB-E3-A | Renesas Electronics Corporation | Check for Price | UPC2747TB-E3-A | UPC2747TB-A vs UPC2747TB-E3-A |
UPC2747TB | NEC Electronics Group | Check for Price | Narrow Band Low Power Amplifier, 1800MHz Max, 6 PIN | UPC2747TB-A vs UPC2747TB |
UPC2747TB-E3 | California Eastern Laboratories (CEL) | Check for Price | UPC2747TB-E3 | UPC2747TB-A vs UPC2747TB-E3 |
UPC2747TB-E3 | NEC Electronics Group | Check for Price | Narrow Band Low Power Amplifier, 1800MHz Max, 6 PIN | UPC2747TB-A vs UPC2747TB-E3 |
UPC2747TB | Renesas Electronics Corporation | Check for Price | 1800 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | UPC2747TB-A vs UPC2747TB |