UPC2749TB-E3 vs SGC2463ZSR feature comparison

UPC2749TB-E3 NEC Electronics Group

Buy Now Datasheet

SGC2463ZSR Qorvo

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP QORVO INC
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13 dB 12.9 dB
Input Power-Max (CW) 12 dBm
JESD-609 Code e0
Operating Frequency-Max 2900 MHz 4000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Package Description TSSOP6,.08
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Operating Frequency-Min 50 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
Supply Current-Max 30 mA
Surface Mount YES
Technology BIPOLAR

Compare UPC2749TB-E3 with alternatives

Compare SGC2463ZSR with alternatives