UPC2749TB-E3
vs
UPC2747TB-E3-A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13 dB
9 dB
Input Power-Max (CW)
JESD-609 Code
e0
e6
Operating Frequency-Max
2900 MHz
1800 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
NARROW BAND LOW POWER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Bismuth (Sn/Bi)
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
TSSOP6,.08
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Min
900 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
3 V
Supply Current-Max
7 mA
Surface Mount
YES
Technology
BIPOLAR
Compare UPC2749TB-E3 with alternatives
Compare UPC2747TB-E3-A with alternatives