Part Details for UNR-3.3/8-D12 by Murata Power Solutions
Overview of UNR-3.3/8-D12 by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for UNR-3.3/8-D12
UNR-3.3/8-D12 CAD Models
UNR-3.3/8-D12 Part Data Attributes
|
UNR-3.3/8-D12
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
UNR-3.3/8-D12
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.6 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 26.4 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for UNR-3.3/8-D12
This table gives cross-reference parts and alternative options found for UNR-3.3/8-D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNR-3.3/8-D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR-3.3/8-D12T | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | C&D Technologies Inc | UNR-3.3/8-D12 vs UNR-3.3/8-D12T |
UNR-3.3/8-D12 | DC-DC Regulated Power Supply Module, 1 Output, 26W, Hybrid, | DATEL Inc | UNR-3.3/8-D12 vs UNR-3.3/8-D12 |
UNR-3.3/8-D12T | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | DATEL Inc | UNR-3.3/8-D12 vs UNR-3.3/8-D12T |
UNR-3.3/8-D12 | DC-DC Regulated Power Supply Module, 1 Output, 26W, Hybrid, | C&D Technologies Inc | UNR-3.3/8-D12 vs UNR-3.3/8-D12 |