UNR-3.3/8-D12T
Description: DC-DC Regulated Power Supply Module, 1 Output, Hybrid,

Overview of UNR-3.3/8-D12T by DATEL Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for UNR-3.3/8-D12T by DATEL Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UNR-3.3/8-D12T by DATEL Inc

UNR-3.3/8-D12T
DATEL Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DATEL INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.6 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-MDMA-P7
JESD-609 Code
e3
Load Regulation-Max
0.875%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
50 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.333 V
Output Voltage-Min
3.267 V
Output Voltage-Nom
3.3 V
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
PIN/PEG
Terminal Position
DUAL
Trim/Adjustable Output
YES
Want to compare parts?
  1. UNR-3.3/8-D12T
    DATEL Inc
    DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
    VS

Alternate Parts for UNR-3.3/8-D12T

This table gives cross-reference parts and alternative options found for UNR-3.3/8-D12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNR-3.3/8-D12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UNR-3.3/8-D12T-C DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-9/7 Murata Power Solutions UNR-3.3/8-D12T vs UNR-3.3/8-D12T-C
UNR-3.3/8-D12 DC-DC Regulated Power Supply Module, 1 Output, 26W, Hybrid, DATEL Inc UNR-3.3/8-D12T vs UNR-3.3/8-D12
UNR-3.3/8-D12 DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, PACKAGE-6 Murata Power Solutions UNR-3.3/8-D12T vs UNR-3.3/8-D12
UNR-3.3/8-D12T DC-DC Regulated Power Supply Module, 1 Output, Hybrid, C&D Technologies Inc UNR-3.3/8-D12T vs UNR-3.3/8-D12T
UNR-3.3/8-D12 DC-DC Regulated Power Supply Module, 1 Output, 26W, Hybrid, C&D Technologies Inc UNR-3.3/8-D12T vs UNR-3.3/8-D12
UNR-3.3/8-D12T DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, METAL, PACKAGE-9/7 Murata Power Solutions UNR-3.3/8-D12T vs UNR-3.3/8-D12T
Part Number Description Manufacturer Compare
UNR-3.3/8-D12T DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, METAL, PACKAGE-9/7 Murata Power Solutions UNR-3.3/8-D12T vs UNR-3.3/8-D12T
UNR-3.3/10-D12T-C DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-9/7 Murata Power Solutions UNR-3.3/8-D12T vs UNR-3.3/10-D12T-C
UNR-3.3/10-D12 DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, DATEL Inc UNR-3.3/8-D12T vs UNR-3.3/10-D12
UNR-3.3/10-D12 DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 Murata Power Solutions UNR-3.3/8-D12T vs UNR-3.3/10-D12
UNR-3.3/8-D12T-C DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-9/7 Murata Power Solutions UNR-3.3/8-D12T vs UNR-3.3/8-D12T-C
UNR-3.3/8-D12 DC-DC Regulated Power Supply Module, 1 Output, 26W, Hybrid, DATEL Inc UNR-3.3/8-D12T vs UNR-3.3/8-D12
NEA0101501B0 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11/10 C&D Technologies Inc UNR-3.3/8-D12T vs NEA0101501B0
UNR-3.3/10-D12 DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, C&D Technologies Inc UNR-3.3/8-D12T vs UNR-3.3/10-D12
UNR-3.3/8-D12T DC-DC Regulated Power Supply Module, 1 Output, Hybrid, C&D Technologies Inc UNR-3.3/8-D12T vs UNR-3.3/8-D12T
NFA0101500BP DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-12 C&D Technologies Inc UNR-3.3/8-D12T vs NFA0101500BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UNR-3.3/8-D12T by DATEL Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UNR-3.3/8-D12T by DATEL Inc

  • Please alert me when UNR-3.3/8-D12T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UNR-3.3/8-D12T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UNR-3.3/8-D12T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UNR-3.3/8-D12T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UNR-3.3/8-D12T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UNR-3.3/8-D12T by DATEL Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: