UNR-3.3/8-D12
vs
OKX-T/10-D12PJ-C-CIS
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
MURATA POWER SOLUTIONS INC
|
Part Package Code |
MODULE
|
SFM
|
Package Description |
,
|
,
|
Pin Count |
6
|
11/10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.6 V
|
14 V
|
Input Voltage-Min |
10.8 V
|
8.3 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-MDMA-P6
|
R-XSMA-P11
|
Length |
50.8 mm
|
50.8 mm
|
Load Regulation-Max |
0.625%
|
0.25%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
11
|
Operating Temperature-Max |
50 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
3.333 V
|
5.5 V
|
Output Voltage-Min |
3.267 V
|
0.7525 V
|
Output Voltage-Nom |
3.3 V
|
5 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
26.4 W
|
50 W
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
25.4 mm
|
9.7 mm
|
Base Number Matches |
5
|
1
|
Additional Feature |
|
WD-MAX
|
JESD-609 Code |
|
e3
|
Seated Height-Max |
|
13.2 mm
|
Terminal Finish |
|
TIN
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare UNR-3.3/8-D12 with alternatives
Compare OKX-T/10-D12PJ-C-CIS with alternatives