Part Details for NFA0101500B0C by Murata Power Solutions
Overview of NFA0101500B0C by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFA0101500B0C
NFA0101500B0C CAD Models
NFA0101500B0C Part Data Attributes
|
NFA0101500B0C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NFA0101500B0C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P12 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for NFA0101500B0C
This table gives cross-reference parts and alternative options found for NFA0101500B0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFA0101500B0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFA0101500BP | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-12 | C&D Technologies Inc | NFA0101500B0C vs NFA0101500BP |
NFA0101500B0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11 | C&D Technologies Inc | NFA0101500B0C vs NFA0101500B0 |