Part Details for UF5406G by Galaxy Microelectronics
Overview of UF5406G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF5406G
UF5406G CAD Models
UF5406G Part Data Attributes
|
UF5406G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
UF5406G
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 600V; IAV MAX (A): 3A; VFM MAX (V): 1.7V; @ IF (A): 3A; IFSM MAX (A): 125A; IR MAX (UA): 10uA; @VR (V): 600V; TRR MAX (NS): 75ns; Package: DO-27
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-27 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for UF5406G
This table gives cross-reference parts and alternative options found for UF5406G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5406G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT56J(Z) | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | UF5406G vs BYT56J(Z) |
HS3J | Rectifier Diode, | Surge Components Inc | UF5406G vs HS3J |
FM305B-T | Rectifier Diode, | Rectron Semiconductor | UF5406G vs FM305B-T |
RS3JT&R | Rectifier Diode, | Continental Device India Ltd | UF5406G vs RS3JT&R |
FM305-T | Rectifier Diode, | Rectron Semiconductor | UF5406G vs FM305-T |
CMR3U-06TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | UF5406G vs CMR3U-06TIN/LEAD |
FM305-HF-W | Rectifier Diode, | Rectron Semiconductor | UF5406G vs FM305-HF-W |
MURS360B | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | UF5406G vs MURS360B |
FM305L-T | Rectifier Diode, | Rectron Semiconductor | UF5406G vs FM305L-T |
HFM306L | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | UF5406G vs HFM306L |