Part Details for HFM306L by Rectron Semiconductor
Overview of HFM306L by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFM306L
HFM306L CAD Models
HFM306L Part Data Attributes
|
HFM306L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFM306L
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HFM306L
This table gives cross-reference parts and alternative options found for HFM306L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM306L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT56J(Z) | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | HFM306L vs BYT56J(Z) |
HS3J | Rectifier Diode, | Surge Components Inc | HFM306L vs HS3J |
FM305B-T | Rectifier Diode, | Rectron Semiconductor | HFM306L vs FM305B-T |
RS3JT&R | Rectifier Diode, | Continental Device India Ltd | HFM306L vs RS3JT&R |
FM305-T | Rectifier Diode, | Rectron Semiconductor | HFM306L vs FM305-T |
CMR3U-06TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HFM306L vs CMR3U-06TIN/LEAD |
FM305-HF-W | Rectifier Diode, | Rectron Semiconductor | HFM306L vs FM305-HF-W |
MURS360B | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HFM306L vs MURS360B |
FM305L-T | Rectifier Diode, | Rectron Semiconductor | HFM306L vs FM305L-T |
HFM306L-T | Rectifier Diode, | Rectron Semiconductor | HFM306L vs HFM306L-T |