UF5406G
vs
FM305B-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
RECTRON LTD
|
Part Package Code |
DO-27
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.7 V
|
1 V
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Output Current-Max |
3 A
|
3 A
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Recovery Time-Max |
0.075 µs
|
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
4
|
Package Description |
|
R-PDSO-C2
|
Additional Feature |
|
LOW LEAKAGE CURRENT
|
Application |
|
GENERAL PURPOSE
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
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
SMALL OUTLINE
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
600 V
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare UF5406G with alternatives
Compare FM305B-T with alternatives