Part Details for MURS360B by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MURS360B by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURS360B
MURS360B CAD Models
MURS360B Part Data Attributes
|
MURS360B
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MURS360B
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MURS360B
This table gives cross-reference parts and alternative options found for MURS360B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS360B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT56J(Z) | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | MURS360B vs BYT56J(Z) |
HS3J | Rectifier Diode, | Surge Components Inc | MURS360B vs HS3J |
FM305B-T | Rectifier Diode, | Rectron Semiconductor | MURS360B vs FM305B-T |
RS3JT&R | Rectifier Diode, | Continental Device India Ltd | MURS360B vs RS3JT&R |
FM305-T | Rectifier Diode, | Rectron Semiconductor | MURS360B vs FM305-T |
CMR3U-06TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MURS360B vs CMR3U-06TIN/LEAD |
FM305-HF-W | Rectifier Diode, | Rectron Semiconductor | MURS360B vs FM305-HF-W |
FM305L-T | Rectifier Diode, | Rectron Semiconductor | MURS360B vs FM305L-T |
HFM306L | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | MURS360B vs HFM306L |
HFM306L-T | Rectifier Diode, | Rectron Semiconductor | MURS360B vs HFM306L-T |