-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6945
|
Newark | Diode, Tvs, 2 Channel, Esd, Usb1/ 2, S0T23-6L, Product Range:We-Tvs-High Speed Series, Tvs Polarity:-, Reverse Standoff Voltage:5V, Clamping Voltage Max:7.7V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Wurth Elektronik 82400102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14798 |
|
$0.5460 / $0.6320 | Buy Now |
DISTI #
732-4473-1-ND
|
DigiKey | TVS DIODE 5VWM 7.7VC SOT23-6L Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18742 In Stock |
|
$0.5490 / $0.8600 | Buy Now |
DISTI #
710-82400102
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1 RoHS: Compliant | 53410 |
|
$0.3970 / $0.5100 | Buy Now |
DISTI #
70997305
|
RS | TVS Diode Array WE-TVS 2-Ch+VDD 5V SOT23 | Wurth Elektronik 82400102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15 |
|
$0.3610 / $0.5150 | Buy Now |
|
Bristol Electronics | 2278 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 1822 |
|
$0.5075 / $1.4500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON (Also Known As: 824 001 02) | 1822 |
|
$0.5075 / $1.4500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON (Also Known As: 824 001 02) | 60 |
|
$0.5220 / $0.8700 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 60 |
|
$0.5220 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82400102
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82400102
Wurth Elektronik
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 82400102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82400102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
824014 | WE-TVS TVS Diode – Super Speed Series | Wurth Elektronik | 82400102 vs 824014 |
SRV05-4L-TP | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | 82400102 vs SRV05-4L-TP |
CDDFN10-0506N | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-10 | Bourns Inc | 82400102 vs CDDFN10-0506N |
UDT26A05L05 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | BrightKing Inc | 82400102 vs UDT26A05L05 |
EGUARD0524P | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 82400102 vs EGUARD0524P |
LL054BT2510-H | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 82400102 vs LL054BT2510-H |
CDSOT236-0504LC | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | 82400102 vs CDSOT236-0504LC |
CDSOT236-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | 82400102 vs CDSOT236-0504C |