Part Details for UDT26A05L05-LC1 by YAGEO Corporation
Overview of UDT26A05L05-LC1 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UDT26A05L05-LC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8678
|
Newark | Esd Diode, 5V, Sot-23-6L Rohs Compliant: Yes |Yageo UDT26A05L05-LC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2543 |
|
$0.4050 / $0.6760 | Buy Now |
DISTI #
13-UDT26A05L05-LC1CT-ND
|
DigiKey | TVS DIODE 5VWM 16VC SOT23-6L Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10881 In Stock |
|
$0.2136 / $0.6500 | Buy Now |
DISTI #
UDT26A05L05-LC1
|
Avnet Americas | ESD Suppressor Diode Array Uni-Directional 15kV 6-Pin SOT-23 T/R - Tape and Reel (Alt: UDT26A05L05-LC1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 12000 |
|
$0.1367 | Buy Now |
DISTI #
603-UDT26A05L05-LC1
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ESD SOT23-6L 5V 16V RoHS: Compliant | 14839 |
|
$0.2150 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1776 | Buy Now |
DISTI #
UDT26A05L05-LC1
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOT23-6L 5V 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1820 / $0.1850 | Buy Now |
DISTI #
UDT26A05L05-LC1
|
Avnet Americas | ESD Suppressor Diode Array Uni-Directional 15kV 6-Pin SOT-23 T/R - Tape and Reel (Alt: UDT26A05L05-LC1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 12000 |
|
$0.1367 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5V SOT23-6 SMT | 0 |
|
$0.3190 / $0.3669 | RFQ |
Part Details for UDT26A05L05-LC1
UDT26A05L05-LC1 CAD Models
UDT26A05L05-LC1 Part Data Attributes:
|
UDT26A05L05-LC1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UDT26A05L05-LC1
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 16 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for UDT26A05L05-LC1
This table gives cross-reference parts and alternative options found for UDT26A05L05-LC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDT26A05L05-LC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDT26A05L05UL | Trans Voltage Suppressor Diode, | YAGEO Corporation | UDT26A05L05-LC1 vs UDT26A05L05UL |
SRV05-4L-TP | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | UDT26A05L05-LC1 vs SRV05-4L-TP |
SP3031-01ETG | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2 | Littelfuse Inc | UDT26A05L05-LC1 vs SP3031-01ETG |
82400102 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Wurth Elektronik | UDT26A05L05-LC1 vs 82400102 |
CDSOT236-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | UDT26A05L05-LC1 vs CDSOT236-0504C |
UDT26A05L05 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | BrightKing Inc | UDT26A05L05-LC1 vs UDT26A05L05 |
DF2S6.8MFS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | UDT26A05L05-LC1 vs DF2S6.8MFS |
DF3D6.8MS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | UDT26A05L05-LC1 vs DF3D6.8MS |
EGUARD0522P | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | UDT26A05L05-LC1 vs EGUARD0522P |
CDSOT236-0504LC | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | UDT26A05L05-LC1 vs CDSOT236-0504LC |