-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-A/4-A dual-channel gate driver with inverting/non-inverting inputs 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25241-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
595-UCC27425QDRQ1
|
Mouser Electronics | Gate Drivers AC Dual 4-A MOSFET RoHS: Compliant | 2167 |
|
$0.6200 / $1.6100 | Buy Now |
|
Quest Components | 4 |
|
$3.7000 / $4.4400 | Buy Now | |
|
Ameya Holding Limited | IC MOSFET DVR DUAL 4A HS 8-SOIC | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27425QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27425QDRQ1
Texas Instruments
Automotive 4-A/4-A dual-channel gate driver with inverting/non-inverting inputs 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.07 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27425QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27425QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27423MDREP | Enhanced Product 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC -55 to 125 | Texas Instruments | UCC27425QDRQ1 vs UCC27423MDREP |
MAX5056BASA-T | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | UCC27425QDRQ1 vs MAX5056BASA-T |
UCC27423QDRQ1 | Automotive 4-A/4-A dual-channel gate driver with enable and inverting inputs 8-SOIC -40 to 125 | Texas Instruments | UCC27425QDRQ1 vs UCC27423QDRQ1 |
MAX5056BASA+T | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | UCC27425QDRQ1 vs MAX5056BASA+T |
V62/07624-02YE | Enhanced Product 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC -55 to 125 | Texas Instruments | UCC27425QDRQ1 vs V62/07624-02YE |
MAX5056BASA+ | 4A, 20ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | UCC27425QDRQ1 vs MAX5056BASA+ |
MAX5056BASA | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | UCC27425QDRQ1 vs MAX5056BASA |