Filter Your Search
1 - 1 of 1 results
![]() |
UCC27425QDRQ1
Texas Instruments
|
$1.0526 | Yes | Yes | Active | 14 V | TOTEM-POLE | 4 A | 50 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 2 | 2 | 4 A | COMPLEMENTARY | 1.6 mA | 15 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |