Drivers And Interfaces
V62/07624-02YE
Texas Instruments
Description: Enhanced Product 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC -55 to 125

Overview of V62/07624-02YE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for V62/07624-02YE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/07624-02YE
Mouser Electronics Gate Drivers EP Dual 4A MOSFET Driver RoHS: Compliant 0
  • 2,500 $7.5700
$7.5700 Order Now

CAD Models for V62/07624-02YE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V62/07624-02YE by Texas Instruments

V62/07624-02YE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
14 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.05 µs
Turn-on Time
0.045 µs
Width
3.9 mm
Want to compare parts?
  1. V62/07624-02YE
    Texas Instruments
    Enhanced Product 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC -55 to 125
    VS

Alternate Parts for V62/07624-02YE

This table gives cross-reference parts and alternative options found for V62/07624-02YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/07624-02YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC27423MDREP Enhanced Product 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC -55 to 125 Texas Instruments V62/07624-02YE vs UCC27423MDREP
MAX5056BASA-T Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products V62/07624-02YE vs MAX5056BASA-T
UCC27423QDRQ1 Automotive 4-A/4-A dual-channel gate driver with enable and inverting inputs 8-SOIC -40 to 125 Texas Instruments V62/07624-02YE vs UCC27423QDRQ1
MAX5056BASA+T Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products V62/07624-02YE vs MAX5056BASA+T
UCC27425QDRQ1 Automotive 4-A/4-A dual-channel gate driver with inverting/non-inverting inputs 8-SOIC -40 to 125 Texas Instruments V62/07624-02YE vs UCC27425QDRQ1
MAX5056BASA+ 4A, 20ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc V62/07624-02YE vs MAX5056BASA+
MAX5056BASA Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products V62/07624-02YE vs MAX5056BASA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/07624-02YE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/07624-02YE by Texas Instruments

  • Please alert me when V62/07624-02YE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V62/07624-02YE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/07624-02YE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V62/07624-02YE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/07624-02YE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/07624-02YE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: