-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC5601DWPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC5601DWPG4
Texas Instruments
18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC5601DWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5601DWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5226CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, PLASTIC, SOP-28 | Microsemi Corporation | UC5601DWPG4 vs LX5226CDWP |
UCC5618DWPTR | Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-SOIC 0 to 70 | Texas Instruments | UC5601DWPG4 vs UCC5618DWPTR |
LX5207CDWPT | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, POWER, PLASTIC, SO-28 | Microsemi Corporation | UC5601DWPG4 vs LX5207CDWPT |
UC5601DWPR | 18-LINE 110ohm SCSI BUS TERMINATOR, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | UC5601DWPG4 vs UC5601DWPR |
UCC5618DWPG4 | Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-SOIC 0 to 70 | Texas Instruments | UC5601DWPG4 vs UCC5618DWPG4 |
LX5207CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, PLASTIC, SOWB-28 | Microsemi Corporation | UC5601DWPG4 vs LX5207CDWP |
UC5601DWP | 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | UC5601DWPG4 vs UC5601DWP |
REG5601E-TR | SCSI Terminator, 18-Line, 110ohm, PDSO28, | Burr-Brown Corp | UC5601DWPG4 vs REG5601E-TR |
UC5601DWPTRG4 | 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | UC5601DWPG4 vs UC5601DWPTRG4 |
REG5601E | SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28, PLASTIC, SSOP-28 | Burr-Brown Corp | UC5601DWPG4 vs REG5601E |