-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-LINE 110ohm SCSI BUS TERMINATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 35 |
|
$1.9200 / $2.2600 | Buy Now |
|
Chip1Cloud | IC SCSI 9-LINE TERM 16-SOIC | 5500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC5614DPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5614DPTR
Texas Instruments
9-LINE 110ohm SCSI BUS TERMINATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC5614DPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5614DPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC5603QP | 9-LINE 110ohm SCSI BUS TERMINATOR, PQCC28, PLASTIC, LCC-28 | Texas Instruments | UCC5614DPTR vs UC5603QP |
UC5604J | 9-LINE 110ohm SCSI BUS TERMINATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UCC5614DPTR vs UC5604J |
UC5613J | 9-LINE 110ohm SCSI BUS TERMINATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UCC5614DPTR vs UC5613J |
UCC5617DWPTRG4 | 18-LINE 110ohm SCSI BUS TERMINATOR, PDSO28, GREEN, SOIC-28 | Texas Instruments | UCC5614DPTR vs UCC5617DWPTRG4 |
UC5604PWP | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO24, POWER, TSSOP-24 | Texas Instruments | UCC5614DPTR vs UC5604PWP |
UCC5617DWPTR | Lowest Capacitance 18-Line 5V SE Terminator for SCSI Through Ultra SCSI with Inverted Sensing 28-SOIC 0 to 70 | Texas Instruments | UCC5614DPTR vs UCC5617DWPTR |
LX5226CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, PLASTIC, SOP-28 | Microsemi Corporation | UCC5614DPTR vs LX5226CDWP |
UC5604QP | Cost Reduced 9-Line 5V Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70 | Texas Instruments | UCC5614DPTR vs UC5604QP |
UCC5617N | 18-LINE 110ohm SCSI BUS TERMINATOR, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | UCC5614DPTR vs UCC5617N |
LX5112CPWP | SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO24, POWER, PLASTIC, TSSOP-24 | Microsemi Corporation | UCC5614DPTR vs LX5112CPWP |