Part Details for REG5601E-TR by Burr-Brown Corp
Overview of REG5601E-TR by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for REG5601E-TR
REG5601E-TR CAD Models
REG5601E-TR Part Data Attributes:
|
REG5601E-TR
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REG5601E-TR
Burr-Brown Corp
SCSI Terminator, 18-Line, 110ohm, PDSO28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for REG5601E-TR
This table gives cross-reference parts and alternative options found for REG5601E-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG5601E-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5226CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, PLASTIC, SOP-28 | Microsemi Corporation | REG5601E-TR vs LX5226CDWP |
UCC5618DWPTR | Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-SOIC 0 to 70 | Texas Instruments | REG5601E-TR vs UCC5618DWPTR |
LX5207CDWPT | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, POWER, PLASTIC, SO-28 | Microsemi Corporation | REG5601E-TR vs LX5207CDWPT |
UC5601DWPR | 18-LINE 110ohm SCSI BUS TERMINATOR, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | REG5601E-TR vs UC5601DWPR |
UCC5618DWPG4 | Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-SOIC 0 to 70 | Texas Instruments | REG5601E-TR vs UCC5618DWPG4 |
LX5207CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, PLASTIC, SOWB-28 | Microsemi Corporation | REG5601E-TR vs LX5207CDWP |
UC5601DWP | 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | REG5601E-TR vs UC5601DWP |
UC5601DWPTRG4 | 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | REG5601E-TR vs UC5601DWPTRG4 |
REG5601E | SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28, PLASTIC, SSOP-28 | Burr-Brown Corp | REG5601E-TR vs REG5601E |