-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual ended 500KHz current mode PWM controller, 0C to 70C 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39524-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5090 In Stock |
|
$1.8256 / $3.6400 | Buy Now |
DISTI #
595-UC3846DWTR
|
Mouser Electronics | Switching Controllers Current-Mode PWM Controller RoHS: Compliant | 3047 |
|
$1.7500 / $3.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 8 |
|
$3.0000 | Buy Now |
|
Quest Components | 6 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
UC3846DWTR
|
TME | IC: PMIC, PWM controller, SO16, 0÷70°C, Usup: 7.7÷40V, reel,tape Min Qty: 1 | 0 |
|
$2.3500 / $3.6800 | RFQ |
|
Ameya Holding Limited | SOIC 16/C°/CURRENT MODE PWM CONTROLLER | 5000 |
|
RFQ | |
|
Win Source Electronics | Current Mode PWM Controller 500mA 500kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC | 81200 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3846DWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3846DWTR
Texas Instruments
Dual ended 500KHz current mode PWM controller, 0C to 70C 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 21 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7.7 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3846DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3846DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3846DW | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDSO16 | Microchip Technology Inc | UC3846DWTR vs SG3846DW |
UC2846DW | Dual ended 500KHz current mode PWM controller, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3846DWTR vs UC2846DW |
SG3846DW | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Microsemi Corporation | UC3846DWTR vs SG3846DW |
UC3846DWG4 | Current Mode PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC3846DWTR vs UC3846DWG4 |
UC2846DWTRG4 | Current Mode PWM Controller 16-SOIC -40 to 85 | Texas Instruments | UC3846DWTR vs UC2846DWTRG4 |
UC3846DW | Dual ended 500KHz current mode PWM controller, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3846DWTR vs UC3846DW |
UC3846DWTRG4 | Dual ended 500KHz current mode PWM controller, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3846DWTR vs UC3846DWTRG4 |
UC3846DWTR | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3846DWTR vs UC3846DWTR |
UC2846DWTR | Dual ended 500KHz current mode PWM controller, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3846DWTR vs UC2846DWTR |
UC2846DW | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3846DWTR vs UC2846DW |