Part Details for UC3843BVNG by onsemi
Overview of UC3843BVNG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3843BVNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70371520
|
RS | UC3843BVNG, PWM Current Mode Controller, 1 A, 250 kHz, 30 V, 8-Pin PDIP | ON Semiconductor UC3843BVNG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
|
Rochester Electronics | UC3843B - Current-Mode PWM Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 3870 |
|
$0.2809 / $0.3305 | Buy Now |
Part Details for UC3843BVNG
UC3843BVNG CAD Models
UC3843BVNG Part Data Attributes
|
UC3843BVNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3843BVNG
onsemi
High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3843BVNG
This table gives cross-reference parts and alternative options found for UC3843BVNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3843BVNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842BVDR2G | High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL | onsemi | UC3843BVNG vs UC3842BVDR2G |
UC3845AN | 30V,1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC3843BVNG vs UC3845AN |
MIC38HC44BN | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | UC3843BVNG vs MIC38HC44BN |
SG3846DW-TR | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDSO16 | Microchip Technology Inc | UC3843BVNG vs SG3846DW-TR |
MIC3833BWM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO16, 0.300 INCH, SOIC-16 | Micrel Inc | UC3843BVNG vs MIC3833BWM |
UC3843BVDG | High Performance Current Mode PWM Controller, SOIC-14 NB, 55-TUBE | onsemi | UC3843BVNG vs UC3843BVDG |
5962-8670403V2X | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | UC3843BVNG vs 5962-8670403V2X |
5962-8670407XA | Current Mode PWM Controller 20-LCCC -55 to 125 | Texas Instruments | UC3843BVNG vs 5962-8670407XA |
UC3842AD | 30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 14-SOIC 0 to 70 | Texas Instruments | UC3843BVNG vs UC3842AD |
UC3842AD1013TR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | UC3843BVNG vs UC3842AD1013TR |