Part Details for UC3846DWTR by Rochester Electronics LLC
Overview of UC3846DWTR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3846DWTR
UC3846DWTR CAD Models
UC3846DWTR Part Data Attributes:
|
UC3846DWTR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3846DWTR
Rochester Electronics LLC
0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC3846DWTR
This table gives cross-reference parts and alternative options found for UC3846DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3846DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3846DW | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDSO16 | Microchip Technology Inc | UC3846DWTR vs SG3846DW |
UC2846DW | Dual ended 500KHz current mode PWM controller, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3846DWTR vs UC2846DW |
UC3846DWTR | Dual ended 500KHz current mode PWM controller, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3846DWTR vs UC3846DWTR |
SG3846DW | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Microsemi Corporation | UC3846DWTR vs SG3846DW |
UC3846DWG4 | Current Mode PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC3846DWTR vs UC3846DWG4 |
UC2846DWTRG4 | Current Mode PWM Controller 16-SOIC -40 to 85 | Texas Instruments | UC3846DWTR vs UC2846DWTRG4 |
UC3846DW | Dual ended 500KHz current mode PWM controller, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3846DWTR vs UC3846DW |
UC3846DWTRG4 | Dual ended 500KHz current mode PWM controller, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3846DWTR vs UC3846DWTRG4 |
UC2846DWTR | Dual ended 500KHz current mode PWM controller, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3846DWTR vs UC2846DWTR |
UC2846DW | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3846DWTR vs UC2846DW |