-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2715
|
Newark | Ic, Current Mode Pwm Ctrl, 25V, 8-Soic, Input Voltage:-, Output Voltage:13.4V, Output Current:200Ma, Supply Voltage Min:12V, Supply Voltage Max:25V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:250Khz, Packaging:Each Rohs Compliant: Yes |Onsemi UC3842BD1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 881 |
|
$0.3450 / $0.7160 | Buy Now |
DISTI #
90W0906
|
Newark | Pwm Ctrl, 250Khz, 0 To 70Deg C, Input Voltage:-, Output Voltage:13.4V, Output Current:1A, Supply Voltage Min:12V, Supply Voltage Max:25V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:250Khz, Product Range:- Rohs Compliant: Yes |Onsemi UC3842BD1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.7400 | Buy Now |
DISTI #
UC3842BD1GOS-ND
|
DigiKey | IC REG CTRLR BST FLYBK ISO 8SOIC Min Qty: 1 Lead time: 99 Weeks Container: Tube |
900 In Stock |
|
$0.3590 / $0.7100 | Buy Now |
DISTI #
70467771
|
RS | UC3842BD1G, PWM Current Mode Controller, 1 A, 500 kHz, 15 V, 8-Pin SOIC | ON Semiconductor UC3842BD1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
Quest Components | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8 | 44 |
|
$0.3654 / $0.5481 | Buy Now |
|
Rochester Electronics | UC3842 Current-Mode PWM Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45094 |
|
$0.2436 / $0.2866 | Buy Now |
|
Ameya Holding Limited | Min Qty: 98 | 3 |
|
$0.4020 / $0.4406 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 50 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 196 |
|
$0.1400 | RFQ |
|
Win Source Electronics | IC REG CTRLR BST FLYBK ISO 8SOIC | 145555 |
|
$0.1850 / $0.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3842BD1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3842BD1G
onsemi
High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC3842BD1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842BD1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-UC3842BD1 | Current Mode PWM | STMicroelectronics | UC3842BD1G vs E-UC3842BD1 |
UC3842BD1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | onsemi | UC3842BD1G vs UC3842BD1 |
LT1242CS8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | UC3842BD1G vs LT1242CS8 |
E-UC2842BD1 | Current Mode PWM | STMicroelectronics | UC3842BD1G vs E-UC2842BD1 |
UC3842BD1 | Current Mode PWM | STMicroelectronics | UC3842BD1G vs UC3842BD1 |
LT1242IS8#PBF | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | UC3842BD1G vs LT1242IS8#PBF |
LT1242IS8#TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | UC3842BD1G vs LT1242IS8#TR |
LT1242CS8#PBF | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | UC3842BD1G vs LT1242CS8#PBF |
LT1242CS8#TR | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | UC3842BD1G vs LT1242CS8#TR |
LT1242CS8#TRPBF | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | UC3842BD1G vs LT1242CS8#TRPBF |