Part Details for UA9637ATC by National Semiconductor Corporation
Overview of UA9637ATC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UA9637ATC
UA9637ATC CAD Models
UA9637ATC Part Data Attributes
|
UA9637ATC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA9637ATC
National Semiconductor Corporation
IC DUAL LINE RECEIVER, PDIP8, DIP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UA9637ATC
This table gives cross-reference parts and alternative options found for UA9637ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9637ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9637ACN | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8, DIP-8 | Rochester Electronics LLC | UA9637ATC vs DS9637ACN |
DS9637ACJ | DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA9637ATC vs DS9637ACJ |
UA9637ACPE4 | Dual Differential Line Receiver 8-PDIP 0 to 70 | Texas Instruments | UA9637ATC vs UA9637ACPE4 |
UA9637ATC | DUAL LINE RECEIVER, PDIP8, DIP-8 | Texas Instruments | UA9637ATC vs UA9637ATC |
5962-8752401PA | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ATC vs 5962-8752401PA |
5962-8752401PX | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ATC vs 5962-8752401PX |
5962-8752401PA | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | Fairchild Semiconductor Corporation | UA9637ATC vs 5962-8752401PA |
5962-8752401PA | DS9637AQML 8-CDIP | Texas Instruments | UA9637ATC vs 5962-8752401PA |
5962-8752401PX | DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA9637ATC vs 5962-8752401PX |
UA9637ACJG | Dual Differential Line Receiver 8-CDIP | Texas Instruments | UA9637ATC vs UA9637ACJG |