-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Receiver 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA9637ACPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9637ACPE4
Texas Instruments
Dual Differential Line Receiver 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UA9637ACPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9637ACPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA9637ACP | Dual Differential Line Receiver 8-PDIP 0 to 70 | Texas Instruments | UA9637ACPE4 vs UA9637ACP |
5962-8752401PX | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACPE4 vs 5962-8752401PX |
DS9637AMJ | DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA9637ACPE4 vs DS9637AMJ |
5962-8752401PX | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | Fairchild Semiconductor Corporation | UA9637ACPE4 vs 5962-8752401PX |
DS9637ACN/NOPB | DUAL LINE RECEIVER, PDIP8, DIP-8 | Texas Instruments | UA9637ACPE4 vs DS9637ACN/NOPB |
DS9637ACN | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8, DIP-8 | Rochester Electronics LLC | UA9637ACPE4 vs DS9637ACN |
DS9637AMJ/883 | DS9637AQML 8-CDIP | Texas Instruments | UA9637ACPE4 vs DS9637AMJ/883 |
UA9637ATC | IC DUAL LINE RECEIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACPE4 vs UA9637ATC |
5962-8752401PA | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | Fairchild Semiconductor Corporation | UA9637ACPE4 vs 5962-8752401PA |
UA9637ACP-00 | LINE RECEIVER, PDIP8 | Texas Instruments | UA9637ACPE4 vs UA9637ACP-00 |