Part Details for UA9637ACJG by Texas Instruments
Overview of UA9637ACJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UA9637ACJG
UA9637ACJG CAD Models
UA9637ACJG Part Data Attributes
|
UA9637ACJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9637ACJG
Texas Instruments
Dual Differential Line Receiver 8-CDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.02 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UA9637ACJG
This table gives cross-reference parts and alternative options found for UA9637ACJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9637ACJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8752401PA | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | Fairchild Semiconductor Corporation | UA9637ACJG vs 5962-8752401PA |
DS9637AMJ/883 | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACJG vs DS9637AMJ/883 |
5962-8752401PA | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACJG vs 5962-8752401PA |
UA9637ATC | DUAL LINE RECEIVER, PDIP8, DIP-8 | Texas Instruments | UA9637ACJG vs UA9637ATC |
5962-8752401PX | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACJG vs 5962-8752401PX |
DS9637AMJ/883 | DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | UA9637ACJG vs DS9637AMJ/883 |
DS9637ACN/NOPB | DUAL LINE RECEIVER, PDIP8, DIP-8 | Texas Instruments | UA9637ACJG vs DS9637ACN/NOPB |
5962-8752401PX | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | Fairchild Semiconductor Corporation | UA9637ACJG vs 5962-8752401PX |
DS9637ACN | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8, DIP-8 | Rochester Electronics LLC | UA9637ACJG vs DS9637ACN |
5962-8752401PA | DS9637AQML 8-CDIP | Texas Instruments | UA9637ACJG vs 5962-8752401PA |