-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Receiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UA9637ACDRG4
|
Mouser Electronics | RS-422 Interface IC Dual Diff Line Rcvr RoHS: Compliant | 2423 |
|
$0.6480 / $1.5400 | Buy Now |
|
Win Source Electronics | IC DUAL DIFF LINE RCVR 8-SOIC | 99351 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA9637ACDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9637ACDRG4
Texas Instruments
Dual Differential Line Receiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA9637ACDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9637ACDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9637ACM/NOPB | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACDRG4 vs DS9637ACM/NOPB |
DS9637ACMX | DUAL LINE RECEIVER, PDSO8, SOP-8 | Texas Instruments | UA9637ACDRG4 vs DS9637ACMX |
DS9637ACM | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACDRG4 vs DS9637ACM |
UA9637ACDG4 | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | UA9637ACDRG4 vs UA9637ACDG4 |
DS9637ACM | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | UA9637ACDRG4 vs DS9637ACM |
UA9637ACDE4 | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | UA9637ACDRG4 vs UA9637ACDE4 |
DS9637ACMX/NOPB | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACDRG4 vs DS9637ACMX/NOPB |
UA9637ASC | DUAL LINE RECEIVER, PDSO8, SO-8 | Texas Instruments | UA9637ACDRG4 vs UA9637ASC |
UA9637ACDRE4 | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | UA9637ACDRG4 vs UA9637ACDRE4 |
DS9637ACM/NOPB | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | UA9637ACDRG4 vs DS9637ACM/NOPB |