Part Details for DS9637ACM by National Semiconductor Corporation
Overview of DS9637ACM by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS9637ACM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, SOP | 2 |
|
$1.3488 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, SOP | 8 |
|
$2.1000 / $2.8000 | Buy Now |
|
Rochester Electronics | DS9637 - Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 73 |
|
$0.5995 / $0.7053 | Buy Now |
|
ComSIT USA | DUAL DIFFERENTIAL LINE RECEIVER Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 475 |
|
RFQ |
Part Details for DS9637ACM
DS9637ACM CAD Models
DS9637ACM Part Data Attributes:
|
DS9637ACM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS9637ACM
National Semiconductor Corporation
IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; MIL-STD-188-114 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS9637ACM
This table gives cross-reference parts and alternative options found for DS9637ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9637ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9637ACM/NOPB | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9637ACM vs DS9637ACM/NOPB |
DS9637ACMX | DUAL LINE RECEIVER, PDSO8, SOP-8 | Texas Instruments | DS9637ACM vs DS9637ACMX |
UA9637ACDG4 | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | DS9637ACM vs UA9637ACDG4 |
DS9637ACM | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | DS9637ACM vs DS9637ACM |
UA9637ACDE4 | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | DS9637ACM vs UA9637ACDE4 |
DS9637ACMX/NOPB | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9637ACM vs DS9637ACMX/NOPB |
UA9637ASC | DUAL LINE RECEIVER, PDSO8, SO-8 | Texas Instruments | DS9637ACM vs UA9637ASC |
UA9637ACDRE4 | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | DS9637ACM vs UA9637ACDRE4 |
DS9637ACM/NOPB | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | DS9637ACM vs DS9637ACM/NOPB |
DS9637ACMX/NOPB | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | DS9637ACM vs DS9637ACMX/NOPB |