Part Details for UA9637ASC by Texas Instruments
Overview of UA9637ASC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA9637ASC
UA9637ASC CAD Models
UA9637ASC Part Data Attributes
|
UA9637ASC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9637ASC
Texas Instruments
DUAL LINE RECEIVER, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UA9637ASC
This table gives cross-reference parts and alternative options found for UA9637ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9637ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS9637ACM | National Semiconductor Corporation | Check for Price | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | UA9637ASC vs DS9637ACM |
DS9637ACMX | Rochester Electronics LLC | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8, SOP-8 | UA9637ASC vs DS9637ACMX |
UA9637ACDR | Texas Instruments | $0.7019 | Dual Differential Line Receiver 8-SOIC 0 to 70 | UA9637ASC vs UA9637ACDR |
UA9637ACD | Texas Instruments | $0.8292 | Dual Differential Line Receiver 8-SOIC 0 to 70 | UA9637ASC vs UA9637ACD |
DS9637ACMX | Texas Instruments | Check for Price | DUAL LINE RECEIVER, PDSO8, SOP-8 | UA9637ASC vs DS9637ACMX |
DS9637ACMX/NOPB | Texas Instruments | Check for Price | Dual Differential Line Receiver 8-SOIC 0 to 70 | UA9637ASC vs DS9637ACMX/NOPB |
DS9637ACMX/NOPB | Rochester Electronics LLC | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8, SOP-8 | UA9637ASC vs DS9637ACMX/NOPB |
UA9637ACDRE4 | Texas Instruments | Check for Price | Dual Differential Line Receiver 8-SOIC 0 to 70 | UA9637ASC vs UA9637ACDRE4 |
DS9637ACM | Texas Instruments | Check for Price | Dual Differential Line Receiver 8-SOIC 0 to 70 | UA9637ASC vs DS9637ACM |