-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Receiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6311
|
Newark | Dual Diff Line Receiver, Smd, 9637, Device Type:Line Receiver, Ic Interface Type:Rs422, Rs423, No. Of Receivers:2Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UA9637ACD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.4900 | Buy Now |
DISTI #
595-UA9637ACD
|
Mouser Electronics | RS-422 Interface IC Dual Diff Line RoHS: Compliant | 1326 |
|
$0.9400 / $1.8600 | Buy Now |
DISTI #
V99:2348_07427660
|
Arrow Electronics | Dual Receiver RS-422/RS-423 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 | Americas - 19 |
|
$0.8167 / $1.2366 | Buy Now |
DISTI #
69221599
|
Verical | Dual Receiver RS-422/RS-423 8-Pin SOIC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2235 | Americas - 19 |
|
$0.8167 / $1.2366 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 688 |
|
RFQ | ||
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, SOP | 57 |
|
$1.3132 / $2.3876 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, SOP | 484 |
|
$1.1100 / $2.4000 | Buy Now |
|
Rochester Electronics | UA9637A Dual Differential Line Receiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 914 |
|
$0.7959 / $0.9363 | Buy Now |
DISTI #
UA9637ACD
|
TME | IC: interface, receiver, RS422 / RS423, 10000kbps, SOIC8 Min Qty: 1 | 0 |
|
$1.0000 / $1.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA9637ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9637ACD
Texas Instruments
Dual Differential Line Receiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA9637ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9637ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9637ACMX | DUAL LINE RECEIVER, PDSO8, SOP-8 | Texas Instruments | UA9637ACD vs DS9637ACMX |
UA9637ACDE4 | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | UA9637ACD vs UA9637ACDE4 |
UA9637ASC | IC DUAL LINE RECEIVER, PDSO8, SO-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACD vs UA9637ASC |
DS9637ACM | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACD vs DS9637ACM |
DS9637ACMX | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACD vs DS9637ACMX |
UA9637ACDG4 | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | UA9637ACD vs UA9637ACDG4 |
DS9637ACMX/NOPB | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACD vs DS9637ACMX/NOPB |
DS9637ACMX/NOPB | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | UA9637ACD vs DS9637ACMX/NOPB |
UA9637ACDR | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | UA9637ACD vs UA9637ACDR |
DS9637ACM/NOPB | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACD vs DS9637ACM/NOPB |