Datasheets
UA79M05CKC by:

3 Pin 500mA Fixed (-5V) Negative Voltage Regulator 3-TO-220 0 to 125

Part Details for UA79M05CKC by Texas Instruments

Overview of UA79M05CKC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for UA79M05CKC

Part # Distributor Description Stock Price Buy
Bristol Electronics   261
RFQ
Bristol Electronics   6
RFQ
Quest Components UA79M05C 492
  • 1 $1.0008
  • 84 $0.4670
  • 429 $0.4170
$0.4170 / $1.0008 Buy Now
Quest Components UA79M05C 867
  • 1 $0.9625
  • 126 $0.2888
  • 694 $0.2503
$0.2503 / $0.9625 Buy Now
Quest Components UA79M05C 867
  • 1 $0.9625
  • 126 $0.2888
  • 694 $0.2503
$0.2503 / $0.9625 Buy Now
Quest Components UA79M05C 12
  • 1 $1.6235
  • 4 $1.2988
$1.2988 / $1.6235 Buy Now
Quest Components UA79M05C 208
  • 1 $1.6680
  • 16 $1.0008
  • 61 $0.8340
$0.8340 / $1.6680 Buy Now
Quest Components UA79M05C 19
  • 1 $77.2000
  • 8 $69.4800
  • 15 $65.6200
$65.6200 / $77.2000 Buy Now
Rochester Electronics Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 33923
  • 1 $0.5233
  • 25 $0.5128
  • 100 $0.4919
  • 500 $0.4710
  • 1,000 $0.4448
$0.4448 / $0.5233 Buy Now

Part Details for UA79M05CKC

UA79M05CKC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UA79M05CKC Part Data Attributes

UA79M05CKC Texas Instruments
Buy Now Datasheet
Compare Parts:
UA79M05CKC Texas Instruments 3 Pin 500mA Fixed (-5V) Negative Voltage Regulator 3-TO-220 0 to 125
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SFM
Package Description PLASTIC, TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V
Input Voltage-Min 7 V
JESD-30 Code R-PSFM-T3
Line Regulation-Max 0.05%
Load Regulation-Max 0.1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5%

Alternate Parts for UA79M05CKC

This table gives cross-reference parts and alternative options found for UA79M05CKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA79M05CKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UA79M05CKCSE3 0.5-A, -25-V, Negative Linear Voltage Regulators 3-TO-220 0 to 125 Texas Instruments UA79M05CKC vs UA79M05CKCSE3
UA79M05CKCE3 3 Pin 500mA Fixed (-5V) Negative Voltage Regulator 3-TO-220 0 to 125 Texas Instruments UA79M05CKC vs UA79M05CKCE3
LM79M05CP IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, Fixed Negative Single Output Standard Regulator Texas Instruments UA79M05CKC vs LM79M05CP
KA79M05TU Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA79M05CKC vs KA79M05TU
AN79M05 Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220AB, 3 PIN Panasonic Electronic Components UA79M05CKC vs AN79M05
MC79M05CT Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA79M05CKC vs MC79M05CT
KA79M05 Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA79M05CKC vs KA79M05
KA79M05TU 3-Terminal 0.5 A Negative Voltage Regulator, 1000-TUBE onsemi UA79M05CKC vs KA79M05TU
Part Number Description Manufacturer Compare
TS79M05CZC0 Fixed Negative Standard Regulator, 5V, ROHS COMPLIANT, TO-220, 3 PIN Taiwan Semiconductor UA79M05CKC vs TS79M05CZC0
KA79M05 Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA79M05CKC vs KA79M05
KA79M05TU 3-Terminal 0.5 A Negative Voltage Regulator, 1000-TUBE onsemi UA79M05CKC vs KA79M05TU
UA79M05CKCSE3 0.5-A, -25-V, Negative Linear Voltage Regulators 3-TO-220 0 to 125 Texas Instruments UA79M05CKC vs UA79M05CKCSE3
AN79M05 Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220AB, 3 PIN Panasonic Electronic Components UA79M05CKC vs AN79M05
UA79M05CKCE3 3 Pin 500mA Fixed (-5V) Negative Voltage Regulator 3-TO-220 0 to 125 Texas Instruments UA79M05CKC vs UA79M05CKCE3
MC79M05CT Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA79M05CKC vs MC79M05CT
LM79M05CP IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, Fixed Negative Single Output Standard Regulator Texas Instruments UA79M05CKC vs LM79M05CP

UA79M05CKC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA79M05CKC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA79M05CKC by Texas Instruments

  • Please alert me when UA79M05CKC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UA79M05CKC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA79M05CKC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UA79M05CKC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA79M05CKC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA79M05CKC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: