Part Details for KA79M05TU by onsemi
Overview of KA79M05TU by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA79M05TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA79M05TU-488-ND
|
DigiKey | FIXED NEGATIVE STANDARD REGULATO Min Qty: 984 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
984 In Stock |
|
$0.3800 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 5V RoHS: Compliant Status: Active Min Qty: 1 | 984 |
|
$0.3288 / $0.3868 | Buy Now |
|
Flip Electronics | Stock, ship today | 1650 |
|
$0.2600 | RFQ |
Part Details for KA79M05TU
KA79M05TU CAD Models
KA79M05TU Part Data Attributes
|
KA79M05TU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA79M05TU
onsemi
3-Terminal 0.5 A Negative Voltage Regulator, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA79M05TU
This table gives cross-reference parts and alternative options found for KA79M05TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA79M05TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA79M05CKCSE3 | 0.5-A, -25-V, Negative Linear Voltage Regulators 3-TO-220 0 to 125 | Texas Instruments | KA79M05TU vs UA79M05CKCSE3 |
UA79M05CKCE3 | 3 Pin 500mA Fixed (-5V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | KA79M05TU vs UA79M05CKCE3 |
LM79M05CP | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, Fixed Negative Single Output Standard Regulator | Texas Instruments | KA79M05TU vs LM79M05CP |
KA79M05TU | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA79M05TU vs KA79M05TU |
AN79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | KA79M05TU vs AN79M05 |
MC79M05CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA79M05TU vs MC79M05CT |
KA79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA79M05TU vs KA79M05 |