Part Details for TS79M05CZC0 by Taiwan Semiconductor
Overview of TS79M05CZC0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS79M05CZC0
TS79M05CZC0 CAD Models
TS79M05CZC0 Part Data Attributes
|
TS79M05CZC0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS79M05CZC0
Taiwan Semiconductor
Fixed Negative Standard Regulator, 5V, ROHS COMPLIANT, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TS79M05CZC0
This table gives cross-reference parts and alternative options found for TS79M05CZC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS79M05CZC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TS79M05CZC0 vs KA79M05 |
KA79M05TU | 3-Terminal 0.5 A Negative Voltage Regulator, 1000-TUBE | onsemi | TS79M05CZC0 vs KA79M05TU |
UA79M05CKCSE3 | 0.5-A, -25-V, Negative Linear Voltage Regulators 3-TO-220 0 to 125 | Texas Instruments | TS79M05CZC0 vs UA79M05CKCSE3 |
AN79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | TS79M05CZC0 vs AN79M05 |
UA79M05CKCE3 | 3 Pin 500mA Fixed (-5V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | TS79M05CZC0 vs UA79M05CKCE3 |
MC79M05CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TS79M05CZC0 vs MC79M05CT |
LM79M05CP | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, Fixed Negative Single Output Standard Regulator | Texas Instruments | TS79M05CZC0 vs LM79M05CP |