-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5-A, -25-V, Negative Linear Voltage Regulators 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UA79M05 - Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 168 |
|
$0.3868 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA79M05CKCSE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA79M05CKCSE3
Texas Instruments
0.5-A, -25-V, Negative Linear Voltage Regulators 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for UA79M05CKCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA79M05CKCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA79M05CKCE3 | 3 Pin 500mA Fixed (-5V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA79M05CKCSE3 vs UA79M05CKCE3 |
LM79M05CP | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, Fixed Negative Single Output Standard Regulator | Texas Instruments | UA79M05CKCSE3 vs LM79M05CP |
KA79M05TU | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA79M05CKCSE3 vs KA79M05TU |
AN79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | UA79M05CKCSE3 vs AN79M05 |
MC79M05CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA79M05CKCSE3 vs MC79M05CT |
KA79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA79M05CKCSE3 vs KA79M05 |
KA79M05TU | 3-Terminal 0.5 A Negative Voltage Regulator, 1000-TUBE | onsemi | UA79M05CKCSE3 vs KA79M05TU |