Part Details for UA78M05IKC by Texas Instruments
Overview of UA78M05IKC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for UA78M05IKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78M05IKC-ND
|
DigiKey | IC REG LINEAR FIXED STNDRD REG Min Qty: 579 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
4800 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4800 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for UA78M05IKC
UA78M05IKC CAD Models
UA78M05IKC Part Data Attributes:
|
UA78M05IKC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M05IKC
Texas Instruments
3/4 Pin 500mA Fixed 5V Positive Voltage Regulator 3-TO-220 -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78M05IKC
This table gives cross-reference parts and alternative options found for UA78M05IKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M05IKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M05TU | 3-Terminal 0.5A Positive Voltage Regulator, 1000-TUBE | onsemi | UA78M05IKC vs KA78M05TU |
KA78M05TU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M05IKC vs KA78M05TU |
UA78M05IKCS | 500-mA, 30-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | UA78M05IKC vs UA78M05IKCS |
LM78M05CT | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125 | Texas Instruments | UA78M05IKC vs LM78M05CT |
KA78M05 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | UA78M05IKC vs KA78M05 |
LM341T-5.0/NOPB | 500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | UA78M05IKC vs LM341T-5.0/NOPB |
UA78M05CKCSE3 | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M05IKC vs UA78M05CKCSE3 |
L78M05CV | Precision 500 mA regulators | STMicroelectronics | UA78M05IKC vs L78M05CV |
UA78M05IKCE3 | 3/4 Pin 500mA Fixed 5V Positive Voltage Regulator 3-TO-220 -40 to 125 | Texas Instruments | UA78M05IKC vs UA78M05IKCE3 |
UA78M05CKCS | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M05IKC vs UA78M05CKCS |