-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78M05CKCSE3-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4897 In Stock |
|
$1.9200 | Buy Now |
DISTI #
296-21627-5-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
866 In Stock |
|
$2.2299 / $3.5600 | Buy Now |
DISTI #
595-UA78M05CKCSE3
|
Mouser Electronics | Linear Voltage Regulators 3/4P 500mA Fixed 5V Pos Vltg Reg RoHS: Compliant | 726 |
|
$1.7800 / $3.5500 | Buy Now |
|
Rochester Electronics | UA78M 500-mA, 25-V linear voltage regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 4897 |
|
$1.6500 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78M05CKCSE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M05CKCSE3
Texas Instruments
500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA78M05CKCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M05CKCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M05TU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M05CKCSE3 vs KA78M05TU |
UA78M05IKCE3 | 3/4 Pin 500mA Fixed 5V Positive Voltage Regulator 3-TO-220 -40 to 125 | Texas Instruments | UA78M05CKCSE3 vs UA78M05IKCE3 |
UA78M05CKCS | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M05CKCSE3 vs UA78M05CKCS |
UA78M05CKC | 3/4 Pin 500mA Fixed 5V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M05CKCSE3 vs UA78M05CKC |
UA78M05IKCS | 500-mA, 30-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | UA78M05CKCSE3 vs UA78M05IKCS |
LM78M05CT/NOPB | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125 | Texas Instruments | UA78M05CKCSE3 vs LM78M05CT/NOPB |
LM78M05T | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M05CKCSE3 vs LM78M05T |
KA78M05I | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M05CKCSE3 vs KA78M05I |
HA178M05P | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | UA78M05CKCSE3 vs HA178M05P |
KA78M05I | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | UA78M05CKCSE3 vs KA78M05I |