Part Details for HA178M05P by Hitachi Ltd
Overview of HA178M05P by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA178M05P
HA178M05P CAD Models
HA178M05P Part Data Attributes:
|
HA178M05P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA178M05P
Hitachi Ltd
Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-220AB | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for HA178M05P
This table gives cross-reference parts and alternative options found for HA178M05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA178M05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M05TU | 3-Terminal 0.5A Positive Voltage Regulator, 1000-TUBE | onsemi | HA178M05P vs KA78M05TU |
KA78M05TU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | HA178M05P vs KA78M05TU |
UA78M05IKCS | 500-mA, 30-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | HA178M05P vs UA78M05IKCS |
LM78M05CT | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125 | Texas Instruments | HA178M05P vs LM78M05CT |
KA78M05 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | HA178M05P vs KA78M05 |
LM341T-5.0/NOPB | 500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | HA178M05P vs LM341T-5.0/NOPB |
UA78M05CKCSE3 | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | HA178M05P vs UA78M05CKCSE3 |
L78M05CV | Precision 500 mA regulators | STMicroelectronics | HA178M05P vs L78M05CV |
UA78M05IKCE3 | 3/4 Pin 500mA Fixed 5V Positive Voltage Regulator 3-TO-220 -40 to 125 | Texas Instruments | HA178M05P vs UA78M05IKCE3 |
UA78M05CKCS | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | HA178M05P vs UA78M05CKCS |