Part Details for TXC-03701-BIPL by Transwitch Corporation
Overview of TXC-03701-BIPL by Transwitch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TXC-03701-BIPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 476 |
|
RFQ |
Part Details for TXC-03701-BIPL
TXC-03701-BIPL CAD Models
TXC-03701-BIPL Part Data Attributes
|
TXC-03701-BIPL
Transwitch Corporation
Buy Now
Datasheet
|
Compare Parts:
TXC-03701-BIPL
Transwitch Corporation
Framer, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSWITCH CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2062 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 125 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm |
Alternate Parts for TXC-03701-BIPL
This table gives cross-reference parts and alternative options found for TXC-03701-BIPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXC-03701-BIPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T7230A--ML | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | LSI Corporation | TXC-03701-BIPL vs T7230A--ML |
MT9074AP1 | Framer, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | TXC-03701-BIPL vs MT9074AP1 |
IS29C96 | Framer, PQCC68, PLASTIC, LCC-68 | Atmel Corporation | TXC-03701-BIPL vs IS29C96 |
BT8953SPEPJ | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | Conexant Systems Inc | TXC-03701-BIPL vs BT8953SPEPJ |
T7230A--ML | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | Broadcom Limited | TXC-03701-BIPL vs T7230A--ML |
TXC-03401-BIPL | DATACOM, FRAMER, PQCC68, PLASTIC, LCC-68 | Transwitch Corporation | TXC-03701-BIPL vs TXC-03401-BIPL |
MT9076BPR1 | Framer, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | TXC-03701-BIPL vs MT9076BPR1 |
MT9076BP | Framer, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | TXC-03701-BIPL vs MT9076BP |
RS8953BEPJ | Framer, CMOS, PQCC68, LCC-68 | Conexant Systems Inc | TXC-03701-BIPL vs RS8953BEPJ |
MT9076BP1 | Framer, PQCC68 | Microchip Technology Inc | TXC-03701-BIPL vs MT9076BP1 |