Part Details for BT8953SPEPJ by Conexant Systems Inc
Overview of BT8953SPEPJ by Conexant Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT8953SPEPJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FRAMER, CMOS, PQCC68 | 162 |
|
Buy Now |
Part Details for BT8953SPEPJ
BT8953SPEPJ CAD Models
BT8953SPEPJ Part Data Attributes
|
BT8953SPEPJ
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT8953SPEPJ
Conexant Systems Inc
Framer, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1168 Mbps | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.23 mm | |
Number of Functions | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm |
Alternate Parts for BT8953SPEPJ
This table gives cross-reference parts and alternative options found for BT8953SPEPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT8953SPEPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T7230A--ML | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | LSI Corporation | BT8953SPEPJ vs T7230A--ML |
MT9074AP1 | Framer, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | BT8953SPEPJ vs MT9074AP1 |
TXC-03701-BIPL | Framer, PQCC68, PLASTIC, LCC-68 | Transwitch Corporation | BT8953SPEPJ vs TXC-03701-BIPL |
IS29C96 | Framer, PQCC68, PLASTIC, LCC-68 | Atmel Corporation | BT8953SPEPJ vs IS29C96 |
T7230A--ML | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | Broadcom Limited | BT8953SPEPJ vs T7230A--ML |
TXC-03401-BIPL | DATACOM, FRAMER, PQCC68, PLASTIC, LCC-68 | Transwitch Corporation | BT8953SPEPJ vs TXC-03401-BIPL |
MT9076BPR1 | Framer, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | BT8953SPEPJ vs MT9076BPR1 |
MT9076BP | Framer, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | BT8953SPEPJ vs MT9076BP |
RS8953BEPJ | Framer, CMOS, PQCC68, LCC-68 | Conexant Systems Inc | BT8953SPEPJ vs RS8953BEPJ |
MT9076BP1 | Framer, PQCC68 | Microchip Technology Inc | BT8953SPEPJ vs MT9076BP1 |