Part Details for MT9076BP1 by Microchip Technology Inc
Overview of MT9076BP1 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MT9076BP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9024
|
Newark | Framer, Pqcc68 Rohs Compliant: Yes |Microchip MT9076BP1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6700 / $29.3200 | Buy Now |
|
Onlinecomponents.com | E1/J1/T1 Single Chip Tranceiver - 3.3V - 68-Pin PLCC - Tube RoHS: Compliant | 0 |
|
$27.9900 / $32.9500 | Buy Now |
|
Master Electronics | E1/J1/T1 Single Chip Tranceiver - 3.3V - 68-Pin PLCC - Tube RoHS: Compliant | 0 |
|
$27.9900 / $32.9500 | Buy Now |
Part Details for MT9076BP1
MT9076BP1 CAD Models
MT9076BP1 Part Data Attributes
|
MT9076BP1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9076BP1
Microchip Technology Inc
Framer, PQCC68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm |
Alternate Parts for MT9076BP1
This table gives cross-reference parts and alternative options found for MT9076BP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9076BP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9076BP | Framer, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | MT9076BP1 vs MT9076BP |